
Single bus buffer gate with 3-state outputs, featuring CMOS technology and a 1.65V to 5.5V supply voltage range. This surface mount component offers a 10.1ns propagation delay and a high/low output current of 32mA. Designed for 1-bit buffering with non-inverting logic, it operates from -40°C to 125°C and is RoHS compliant. The 6-SON package is supplied on tape and reel.
Texas Instruments SN74LVC1G125DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G125DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
