Single 2-input NAND gate with Schmitt-trigger input, operating from 1.65V to 5.5V. Features a 5ns propagation delay and 32mA high/low output current. Packaged in a 5-pin SOT-23 for surface mounting. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G132DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G132DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.