
Single 2-to-4 decoder/demultiplexer IC featuring 1 independent circuit. Operates with a supply voltage range of 1.65V to 5.5V and offers a high/low output current of 32mA. This surface mount component is housed in an 8-pin SSOP package and is RoHS compliant. Ideal for logic applications requiring 2 input lines and 4 output lines.
Texas Instruments SN74LVC1G139DCTR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demultiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | DP4T |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G139DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
