
Single 2-to-4 decoder/demultiplexer featuring CMOS technology. This integrated circuit offers 4 output lines and 2 input lines, with an inverting polarity. Operating across a supply voltage range of 1.65V to 5.5V, it provides a maximum output current of 32mA. The component is housed in an 8-pin SSOP package, suitable for surface mounting and supplied on tape and reel.
Texas Instruments SN74LVC1G139DCTT technical specifications.
| Package/Case | SSOP |
| Height | 1.29mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Decoder, Demultiplexer, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.29mm |
| Turn-On Delay Time | 16.7ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G139DCTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.