
CMOS 2-line-to-4-line decoder/demultiplexer, featuring a single independent circuit. Operates with a supply voltage range of 1.65V to 5.5V and supports a maximum output current of 32mA. This surface-mount component, packaged in VSSOP, offers a propagation delay of 16.7ns and functions across an operating temperature range of -40°C to 85°C. It is RoHS compliant.
Texas Instruments SN74LVC1G139DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Logic Function | Decoder, Demultiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.7ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G139DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
