
Single 2-to-4 decoder/demultiplexer, CMOS technology, featuring 2 input lines and 4 output lines. Operates with a supply voltage range of 1.65V to 5.5V, offering a high level output current of 32mA and low level output current of 32mA. This surface mount component is housed in a VSSOP package with dimensions of 2.3mm (L) x 2mm (W) x 900um (H). It boasts a propagation delay of 16.7ns and a nominal supply current of 10uA, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC1G139DCUT technical specifications.
| Package/Case | VSSOP |
| Height | 900um |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Decoder, Demultiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 850um |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G139DCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
