
The SN74LVC1G14DCKRE4 is a 1-bit inverter, buffer, and Schmitt trigger from Texas Instruments. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a TSSOP-5/6 package and is RoHS compliant. It has a propagation delay of 5ns and a quiescent current of 10uA. The SN74LVC1G14DCKRE4 is suitable for use in a variety of logic applications.
Texas Instruments SN74LVC1G14DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G14DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
