
Single CMOS inverter with Schmitt-Trigger inputs, operating from a 1.65V to 5.5V supply. Features a 11ns propagation delay and 32mA output current. This surface-mount logic IC is housed in a compact 6-SON package with dimensions of 1.05mm x 1.05mm x 0.35mm. Suitable for applications requiring signal conditioning with a wide operating temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G14DSFR technical specifications.
| Package/Case | SON |
| Height | 0.35mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G14DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
