
Single Schmitt-Trigger Buffer, 1-bit, non-inverting logic function. Features a 1.65V to 5.5V supply voltage range and operates from -40°C to 125°C. Offers 32mA high and low level output current with a 500nA quiescent current. Surface mountable in a compact 0.4mm height, 0.85mm length, 0.85mm width package.
Texas Instruments SN74LVC1G17DPWR technical specifications.
| Height | 0.4mm |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17DPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
