
Single-channel CMOS buffer with Schmitt-Trigger inputs, operating from 1.65V to 5.5V. Features a push-pull output with ±32mA high/low level output current and 11ns propagation delay. Packaged in a compact SOT-553 (1.7mm x 1.3mm x 0.55mm) surface-mount form factor. Suitable for operation across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC1G17DRLR technical specifications.
| Package/Case | SOT-553 |
| Height | 0.55mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 11ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
