
Single-supply, non-inverting 1-bit, 1-to-2 demultiplexer with 3-state deselected output. Features a wide operating voltage range of 1.65V to 5.5V and operates from -40°C to 85°C. CMOS technology ensures low quiescent current of 10µA. Surface mountable in a 6-SC package, this RoHS compliant component offers a propagation delay of 3.3ns.
Texas Instruments SN74LVC1G18DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G18DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
