
Single 1-to-2 decoder/demultiplexer, featuring CMOS technology and a non-inverting, SPDT throw configuration. Operates with a supply voltage range of 1.65V to 5.5V, offering independent circuits with one input and two output lines. This surface mount component, packaged in SOT-23, supports a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 2.8ns. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVC1G19DBVR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 16.1ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G19DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
