
1-of-2 Decoder/Demultiplexer, CMOS technology, operating from 1.65V to 5.5V with a typical 3.3V supply. Features a single independent circuit with one input and two outputs, supporting non-inverting logic. Offers high and low level output current of 32mA, with a propagation delay of 2.8ns. Packaged in a 6-pin SOT-23 for surface mounting, operating across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC1G19DBVT technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 16.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G19DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
