
Single 1-of-2 decoder/demultiplexer, CMOS technology, operating from 1.65V to 5.5V supply. Features 1 independent circuit with 1 input and 2 non-inverting outputs. Supports high level output current of -32mA and low level output current of 32mA. Packaged in a 6-SC70 surface mount case, this RoHS compliant component offers a propagation delay of 2.8ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC1G19DCKRG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 16.1ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G19DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
