
Single inverting buffer/driver with 3-state outputs, featuring a 1-bit, 1-channel configuration. This CMOS logic IC operates with a supply voltage range of 1.65V to 5.5V, offering 32mA high and low level output current. Designed for surface mounting in a 6-SON package, it boasts a wide operating temperature range from -40°C to 125°C. Key specifications include a 4ns propagation delay and 10uA quiescent current, with RoHS compliance and lead-free construction.
Texas Instruments SN74LVC1G240DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G240DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
