
1-bit, 2-to-3 decoder/demultiplexer utilizing CMOS technology. Features a single independent circuit with 2 input lines and 3 output lines. Operates with a supply voltage range of 1.65V to 5.5V and a propagation delay of 4.2ns. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component offers a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC1G29DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 15.8ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G29DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
