
General-purpose analog switch, 2:1 (SPDT), 1-channel, featuring a 340MHz -3dB bandwidth and 300MHz bandwidth. Operates with a single supply voltage from 1.65V to 5.5V, drawing a maximum supply current of 10uA. Surface mountable in a 6-SC70 package, this component offers a low drain-to-source resistance of 11 Ohms and supports I2C, SPI, and UART interfaces. Operating temperature range is -40°C to 125°C.
Texas Instruments SN74LVC1G3157DCKR technical specifications.
| -3db Bandwidth | 340MHz |
| Bandwidth | 300MHz |
| Package/Case | SC |
| Drain to Source Resistance | 11R |
| Frequency | 340MHz |
| Height | 0.9mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-Off Delay Time | 3.8ns |
| Turn-On Delay Time | 5.7ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G3157DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
