
The SN74LVC1G3157DRY2 is a single SPDT switch from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 1.65V and 5.5V, with an on-state resistance of 15 ohms and a propagation delay of 300 picoseconds. The device is packaged in a surface mount SON package and is RoHS compliant.
Texas Instruments SN74LVC1G3157DRY2 technical specifications.
| -3db Bandwidth | 340MHz |
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G3157DRY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
