
The SN74LVC1G3157YEPR is a single SPDT analog switch from Texas Instruments with a -3db bandwidth of 340MHz. It operates over a temperature range of -40°C to 85°C and is supplied by a single voltage source between 1.65V and 5.5V. The device has a maximum supply current of 10uA and an on-state resistance of 15R. It is available in a WCSP-6 package and is not RoHS compliant.
Texas Instruments SN74LVC1G3157YEPR technical specifications.
| -3db Bandwidth | 340MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74LVC |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G3157YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
