
General-purpose analog switch, 1-channel, 2:1 (SPDT) configuration. Features a 340MHz -3dB bandwidth and 300MHz bandwidth. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, with a low typical supply current of 1uA. Offers an on-state resistance of 15 Ohms and a propagation delay of 300ps. Packaged in a 6-DSBGA surface mount with dimensions of 1.5mm length, 900um width, and 500um height. Suitable for operation between -40°C and 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC1G3157YZPR technical specifications.
Download the complete datasheet for Texas Instruments SN74LVC1G3157YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
