
Texas Instruments SN74LVC1G3157YZTR technical specifications.
| -3db Bandwidth | 340MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G3157YZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
