
Single-channel, non-inverting buffer with push-pull CMOS output. This integrated circuit operates from a 1.65V to 5.5V supply voltage and features a 3.2ns propagation delay. It supports output currents of 32mA (low level) and -32mA (high level), with a quiescent current of 1uA. Packaged in a 5-pin SC-70 surface-mount format, this lead-free component is RoHS compliant and designed for operation between -40°C and 125°C.
Texas Instruments SN74LVC1G34DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G34DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
