
Single-channel CMOS buffer IC, operating from 1.65V to 5.5V supply. Features non-inverting logic with a 4.1ns propagation delay and 9.9ns turn-on delay. Supports high-level output current of -32mA and low-level output current of 32mA. Encased in a 5-DSBGA surface-mount package, this RoHS-compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC1G34YZPR technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G34YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
