Transparent D-type latch IC, featuring a single 1-bit, 1-channel, non-inverting circuit. This CMOS device operates from a 1.65V to 5.5V supply, with a typical 5V operating voltage and 10uA quiescent current. It offers a 3-state output with ±32mA output current capability and a 3.5ns propagation delay. Packaged in a 6-pin SOT-23 surface-mount configuration, it measures 2.9mm x 1.6mm x 1.15mm and operates across a -40°C to 125°C temperature range.
Texas Instruments SN74LVC1G373DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.000229oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G373DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
