
Single D-Type Flip-Flop, 1-bit, CMOS technology, featuring a 3-state output and positive edge clock triggering. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 15ns and a turn-on delay of 1ns. Supports output currents of 32mA (low level) and -32mA (high level). Packaged in a 6-SOT-23 surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC1G374DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G374DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
