
Single D-Type flip-flop with 3-state output, featuring 1 independent circuit and 1 bit. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting a wide temperature range from -40°C to 125°C. Offers high and low level output current of 32mA, with a propagation delay of 6ns. This surface mount component is RoHS compliant and packaged on tape and reel.
Texas Instruments SN74LVC1G374YZPR technical specifications.
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1ns |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G374YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.