
CMOS configurable multiple-function gate with 3 inputs and 1 output, featuring Schmitt trigger input type. Operates from a 1.65V to 5.5V supply voltage with a maximum output current of 32mA. This surface mount component, packaged in SON, offers a propagation delay of 5.1ns and a quiescent current of 10uA. Designed for operation between -40°C and 125°C, it is RoHS compliant and lead-free.
Texas Instruments SN74LVC1G57DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G57DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
