
Single pole single throw (SPST) analog switch IC featuring a 195MHz bandwidth and 300MHz -3dB bandwidth. This surface mount component operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, drawing a maximum supply current of 10uA. It offers a 50mA output current and a propagation delay of 600ps, with turn-on and turn-off delay times of 4.2ns and 5ns respectively. Packaged in a compact SOT-23 (1.3mm height, 3.05mm length, 1.75mm width) for tape and reel distribution, this RoHS compliant device is suitable for applications up to 85°C.
Texas Instruments SN74LVC1G66DBVR technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 195MHz |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.000395oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
