
Single-channel, 1:1 analog switch with SPST configuration, operating from a 1.65V to 5.5V supply. Features a 300MHz -3dB bandwidth and 600ps propagation delay. Surface-mount SON package with an operating temperature range of -40°C to 85°C. Low supply current of 1µA (typical) and 10µA (max).
Texas Instruments SN74LVC1G66DRYR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NanoFree™ |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
