
Single-channel, 1:1 SPST analog switch featuring a 300MHz -3dB bandwidth. This surface mount component operates from a 1.65V to 5.5V supply voltage with a low maximum supply current of 10µA. It offers a 10Ω on-state resistance and a 600ps propagation delay. Designed for a temperature range of -40°C to 85°C, this RoHS compliant, lead-free device is supplied in tape and reel packaging.
Texas Instruments SN74LVC1G66YZPR technical specifications.
| -3db Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ps |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 5.6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G66YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
