
Single positive-edge-triggered D-type flip-flop with clear and preset. Features a 200MHz frequency, 32mA high/low level output current, and 4.4ns propagation delay. Operates from a 1.65V to 5.5V supply voltage range and across a -40°C to 125°C temperature range. This surface mount component offers a single bit, non-inverting logic function with a quiescent current of 10uA.
Texas Instruments SN74LVC1G74DQER technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 32mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G74DQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
