
Single positive-edge-triggered D-type flip-flop with clear and preset functionality. Features a 200MHz maximum operating frequency and 4.4ns propagation delay. Supports a wide supply voltage range from 1.65V to 5.5V, with 32mA high and low level output current. Operates across an industrial temperature range of -40°C to 125°C. Packaged in an 8-UQFN for surface-mount applications.
Texas Instruments SN74LVC1G74RSE2 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1.6ns |
| Weight | 0.000187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G74RSE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
