
CMOS D-Type positive-edge triggered flip-flop, featuring a single element with one input and one output. This surface-mount integrated circuit utilizes the LVC logic family and operates within a temperature range of -40°C to 85°C. Packaged in an 8-pin DSBGA (Die Size Ball Grid Array) with a 0.5mm pin pitch, it measures 1.9mm x 0.9mm x 0.31mm (Max) and is constructed from plastic.
Texas Instruments SN74LVC1G74YZPR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.9 |
| Package Width (mm) | 0.9 |
| Package Height (mm) | 0.31(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | D-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74LVC1G74YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.