
Single positive-edge-triggered D-type flip-flop, 1-bit, CMOS technology, operating from 1.65V to 5.5V. Features a maximum operating frequency of 160MHz and a propagation delay of 5ns. Supports output currents of 32mA (low level) and -32mA (high level). Packaged in a 5-pin SC (SC70) surface-mount configuration, suitable for temperatures from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC1G79DCKT technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G79DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
