Automotive single positive-edge-triggered D-type flip-flop with 1-bit functionality. Features a 5-terminal SC-70 package (JEDEC R-PDSO-G5) with dimensions of 1.25mm width and 2mm length. Operates across an automotive temperature range of -40°C to 125°C, with a nominal supply voltage of 3.3V, supporting a range from 1.65V to 5.5V. Delivers a propagation delay of 12ns at nominal supply voltage and a maximum operating frequency of 160MHz. AEC-Q100 qualified for automotive applications.
Texas Instruments SN74LVC1G79QDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 1 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.01 |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 160 |
| Max Frequency@Nom-Sup | 160000000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC1G79QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.