
Positive edge-triggered D-type flip-flop with a true output. This single-bit, non-inverting logic IC operates with a maximum frequency of 160MHz and features a 5ns propagation delay. It supports a supply voltage range of 1.65V to 5.5V and can deliver 32mA of high and low level output current. Designed for surface mount applications, this component is packaged on tape and reel.
Texas Instruments SN74LVC1G79YEAR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G79YEAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
