
Single positive-edge-triggered D-type flip-flop, CMOS technology, operating from 1.65V to 5.5V. Features a maximum frequency of 160MHz and a propagation delay of 4.5ns. This surface mount component is housed in a 5-SOT-23 package with dimensions of 2.9mm (L) x 1.6mm (W) x 1.45mm (H). Offers 32mA output current at both high and low levels, with a nominal supply current of 10uA. Suitable for operation between -40°C and 125°C, this RoHS compliant device is provided on tape and reel.
Texas Instruments SN74LVC1G80DBVR technical specifications.
| Package/Case | SOT-23 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Height | 1.45mm |
| High Level Output Current | -32mA |
| Input Capacitance | 3.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G80DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
