Single 2-input XOR gate, a 74LVC series logic IC, operates with a supply voltage range of 1.65V to 5.5V. This surface mount component features a 4ns propagation delay and supports output currents of 32mA at both high and low levels. Packaged in SOT-5, it offers a wide operating temperature range from -40°C to 125°C. The device is RoHS compliant and lead-free, supplied in tape and reel packaging.
Texas Instruments SN74LVC1G86DRLRG4 technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G86DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.