
Texas Instruments SN74LVC1G97DCK3 technical specifications.
| High Level Output Current | 32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G97DCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
