
Configurable multiple-function gate, a single-circuit CMOS logic IC featuring a Schmitt trigger input for enhanced noise immunity. This 1-bit, 1-element device offers 3 inputs and 1 output, supporting a logic function that is multi-functional. Operating across a wide temperature range of -40°C to 125°C, it handles supply voltages from 1.65V to 5.5V with a typical quiescent current of 10uA. The SOT-23-6 package facilitates surface mounting, with a propagation delay of 6.3ns and output current capabilities of 32mA (low level) and -32mA (high level).
Texas Instruments SN74LVC1G98DBVT technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G98DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
