
CMOS multi-function logic gate with 3-state outputs, featuring 4 inputs and 1 output. Operates from a 1.65V to 5.5V supply voltage, with a maximum output current of 32mA. Schmitt trigger input type ensures noise immunity. Packaged in SSOP for surface mounting, with a wide operating temperature range of -40°C to 125°C. Propagation delay is 8.6ns.
Texas Instruments SN74LVC1G99DCTR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G99DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
