
Ultra-configurable multi-function gate with 3-state outputs, designed for surface mount applications. This CMOS logic IC features Schmitt trigger inputs, a single bit configuration, and a single circuit with one element and one gate. It supports a wide supply voltage range from 1.65V to 5.5V, with a maximum output current of 32mA. Operating across a temperature range of -40°C to 125°C, this component offers a propagation delay of 8.6ns and a quiescent current of 10µA.
Texas Instruments SN74LVC1G99DCTT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G99DCTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
