CMOS logic IC featuring a single, multi-function gate with four inputs and one 3-state output. Schmitt trigger inputs ensure noise immunity, operating across a 1.65V to 5.5V supply range. Delivers 32mA high-level and 32mA low-level output current, with a maximum output current of 50mA. Designed for surface mounting in a VSSOP package, this component offers a propagation delay of 5.2ns and operates from -40°C to 125°C.
Texas Instruments SN74LVC1G99QDCURQ1 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Output Voltage | 0V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G99QDCURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.