
Single-bit, dual-supply bus transceiver featuring configurable voltage-level translation and 3-state outputs. This CMOS logic IC operates bidirectionally with a data rate of 420Mbps and a propagation delay of 3.9ns. It supports supply voltages from 1.65V to 5.5V and offers output currents of 32mA (low) and -32mA (high). Packaged in a 6-SOT-23 surface-mount configuration, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74LVC1T45DBVR technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Height | 1.75mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 17.7ns |
| Weight | 0.000229oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
