
Single-bit, dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC operates bidirectionally with a data rate of 420Mbps and a propagation delay of 3.9ns. It supports supply voltages from 1.65V to 5.5V, with output currents of ±32mA. Packaged in a 6-SOT-23 surface mount configuration, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVC1T45DBVTE4 technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 36.2ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
