The SN74LVC1T45YEPR is a 1-channel 3-state translator from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device is capable of data rates up to 420Mbps. It is available in a DSBGA-6 package and is suitable for use in environments with operating temperatures ranging from -40°C to 85°C.
Texas Instruments SN74LVC1T45YEPR technical specifications.
| Data Rate | 420Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 17.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVC1T45YEPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
