
Single-bit, dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic IC supports bidirectional data flow with a maximum data rate of 420Mbps and a propagation delay of 17.7ns. Operating across a supply voltage range of 1.65V to 5.5V, it offers high and low level output currents of -32mA and 32mA respectively. Packaged in a compact 6-DSBGA (0.9mm x 1.4mm x 0.3mm) for surface mounting, this RoHS compliant component functions within an extended temperature range of -40°C to 85°C.
Texas Instruments SN74LVC1T45YZPR technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.7ns |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 17.7ns |
| Weight | 6E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1T45YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
