Octal buffer/driver featuring 3-state outputs, designed for surface mount applications in a 20-SSOP package. This CMOS buffer/driver operates with a supply voltage range of 1.65V to 3.6V and offers 8 non-inverting channels. Key specifications include a maximum output current of 12mA (low level) and -12mA (high level), with a propagation delay of 5.5ns. The component supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LVC2244ADBQR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2244ADBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.