Eight-channel, dual 4-bit buffer/line driver with 3-state, true outputs. Features CMOS technology, 1.65V to 3.6V supply voltage, and 6.4ns propagation delay. Surface mountable in a 20-pin TFSOP package, operating from -40°C to 85°C. Provides 12mA high and low level output current.
Texas Instruments SN74LVC2244ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2244ADGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.