
Octal buffer/driver featuring 3-state outputs, designed for 1.65V to 3.6V supply voltage. This CMOS logic IC offers 8 bits of buffering with 2 independent 8-channel circuits, providing inverting logic functionality. Operating across a -40°C to 85°C temperature range, it boasts a 6.5ns propagation delay and supports surface mount installation in a 20-SSOP package. High and low level output currents are ±24mA, with a quiescent current of 10µA.
Texas Instruments SN74LVC240ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC240ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
